Technical documents
Specifications
Brand
LegrandWidth
60 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Series
Transcab
Country of Origin
France
Product details
Legrand Transcab Grey Open Slot Trunking
With its innovative snap to length design, Transcab is a quick and easy to install open slot panel trunking system that does not compromise on quality. And with its global standards approvals, Transcab is ideal for almost any industrial application.
Transcabs durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.
The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507
Snap to length design - for quick and simple installation without the need for a saw
Rounded fingers - easily removed at support rib or base level to create T-junctions
Clip-on covers with raised lines - for quick installation and easy label alignment
Available in sizes from H25mm x W60 mm to H60mm x W80mm
Legrand Slotted Trunking
P.O.A.
Each (In a Pack of 16) (ex VAT)
16
P.O.A.
Each (In a Pack of 16) (ex VAT)
16
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandWidth
60 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Series
Transcab
Country of Origin
France
Product details
Legrand Transcab Grey Open Slot Trunking
With its innovative snap to length design, Transcab is a quick and easy to install open slot panel trunking system that does not compromise on quality. And with its global standards approvals, Transcab is ideal for almost any industrial application.
Transcabs durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.
The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507
Snap to length design - for quick and simple installation without the need for a saw
Rounded fingers - easily removed at support rib or base level to create T-junctions
Clip-on covers with raised lines - for quick installation and easy label alignment
Available in sizes from H25mm x W60 mm to H60mm x W80mm