Legrand, P17 Tempra Pro IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

RS Stock No.: 821-1977Brand: LegrandManufacturers Part No.: 555284
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Series

P17 Tempra Pro

Cable CSA

10.0mm²

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Panel Mount Socket Connectors, IP44

Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

€ 24.02

€ 24.02 Each (ex VAT)

Legrand, P17 Tempra Pro IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

€ 24.02

€ 24.02 Each (ex VAT)

Legrand, P17 Tempra Pro IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 24.02
10+€ 23.21

Technical documents

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Series

P17 Tempra Pro

Cable CSA

10.0mm²

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Panel Mount Socket Connectors, IP44

Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors