Technical documents
Specifications
Brand
LegrandSuppressor Type
Surge Protective Device
Maximum Voltage Rating
415 V
Maximum Surge Current
20kA
Country of Origin
Poland
Stock information temporarily unavailable.
€ 866.91
€ 866.91 Each (ex VAT)
Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protective Device
1
€ 866.91
€ 866.91 Each (ex VAT)
Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protective Device
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandSuppressor Type
Surge Protective Device
Maximum Voltage Rating
415 V
Maximum Surge Current
20kA
Country of Origin
Poland