Legrand DX3 Circuit Breaker, 2P, 16A, Type Z, 400V AC, 25 kA Breaking Capacity

RS Stock No.: 266-1347Brand: LegrandManufacturers Part No.: 409913
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Legrand

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type Z

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Stock information temporarily unavailable.

€ 319.20

€ 319.20 Each (ex VAT)

Legrand DX3 Circuit Breaker, 2P, 16A, Type Z, 400V AC, 25 kA Breaking Capacity

€ 319.20

€ 319.20 Each (ex VAT)

Legrand DX3 Circuit Breaker, 2P, 16A, Type Z, 400V AC, 25 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type Z

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

Italy