Technical documents
Specifications
Brand
LegrandMaterial
Fibreglass PA
Thread Size
PG21
Colour
Grey
IP Rating
IP55
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
France
Product details
Nut for cable glands
Stock information temporarily unavailable.
P.O.A.
Legrand Grey Fibreglass PA Cable Gland Locknut, PG21 Thread, IP55
1
P.O.A.
Legrand Grey Fibreglass PA Cable Gland Locknut, PG21 Thread, IP55
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandMaterial
Fibreglass PA
Thread Size
PG21
Colour
Grey
IP Rating
IP55
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
France
Product details