Legrand Black Push Button Light Switch, 1 Way

RS Stock No.: 253-8811Brand: LegrandManufacturers Part No.: 069612L
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Black

Voltage Rating

250V

Range

Plexo

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

€ 157.15

€ 157.15 1 Box of 5 (ex VAT)

Legrand Black Push Button Light Switch, 1 Way

€ 157.15

€ 157.15 1 Box of 5 (ex VAT)

Legrand Black Push Button Light Switch, 1 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Black

Voltage Rating

250V

Range

Plexo

Country of Origin

France

You may be interested in