Legrand Metallic Metal Cable Gland, M20 Thread, 7mm min., 13mm max., IP68

RS Stock No.: 266-3668Brand: LegrandManufacturers Part No.: 0 955 03
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Legrand

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Metal

Colour

Metallic

IP Rating

IP68

Locknut Included

No

Country of Origin

France

Stock information temporarily unavailable.

€ 190.16

€ 190.16 1 Box of 20 (ex VAT)

Legrand Metallic Metal Cable Gland, M20 Thread, 7mm min., 13mm max., IP68

€ 190.16

€ 190.16 1 Box of 20 (ex VAT)

Legrand Metallic Metal Cable Gland, M20 Thread, 7mm min., 13mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Metal

Colour

Metallic

IP Rating

IP68

Locknut Included

No

Country of Origin

France