Legrand Plexo Series Grey Plastic Junction Box, IP55, 220 x 170 x 240mm

RS Stock No.: 304-6728Brand: LegrandManufacturers Part No.: 0 921 22
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

Legrand

Dimensions L x W x H

220 x 170 x 240mm

Dimensions (L x W x H)

220 x 170 x 240mm

Material

Plastic

Length

220mm

Width

170mm

Height

240mm

IP Rating

IP55

Colour

Grey

Series

Plexo

Country of Origin

France

Product details

IP 55 Quarter-turn Plexo Enclosures

Junction boxes with or without entry, compliant with safety regulations for installation in PABs:  flame-retardant to 960°C (except for codes 398-2494 and 398-8290, for which the temperature is 650°C for up to 30 seconds).
Graduated entry with cable and tube diameter marking.
Equipped with 0.8 mm captive and sealable screws.
Clip-on cover (reference 92013).
Wall-mountable with two or four interior points.
An indelible black pen is included for marking the boxes.

Stock information temporarily unavailable.

€ 106.68

€ 106.68 Each (ex VAT)

Legrand Plexo Series Grey Plastic Junction Box, IP55, 220 x 170 x 240mm

€ 106.68

€ 106.68 Each (ex VAT)

Legrand Plexo Series Grey Plastic Junction Box, IP55, 220 x 170 x 240mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Dimensions L x W x H

220 x 170 x 240mm

Dimensions (L x W x H)

220 x 170 x 240mm

Material

Plastic

Length

220mm

Width

170mm

Height

240mm

IP Rating

IP55

Colour

Grey

Series

Plexo

Country of Origin

France

Product details

IP 55 Quarter-turn Plexo Enclosures

Junction boxes with or without entry, compliant with safety regulations for installation in PABs:  flame-retardant to 960°C (except for codes 398-2494 and 398-8290, for which the temperature is 650°C for up to 30 seconds).
Graduated entry with cable and tube diameter marking.
Equipped with 0.8 mm captive and sealable screws.
Clip-on cover (reference 92013).
Wall-mountable with two or four interior points.
An indelible black pen is included for marking the boxes.