Legrand Saillie White 2 Gang Plug Socket, 16A, Type E - French, Indoor Use

RS Stock No.: 423-0586Brand: LegrandManufacturers Part No.: 0 860 76
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Socket Type

Type E - French

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Plastic

Overall Height

72mm

Overall Width

136mm

International Protection Rating

IP31

Series

Saillie

Colour Family

White

Faceplate Mounting Type

Screwless

Country of Origin

France

Product details

Complete mains sockets - surface mounting

This all new range from Legrand replaces the Galion series.
This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.
A full range of complete, surface mounting sockets.
The surface area of the plate has been designed to fully cover the space occupied by Galion series switches, for a perfect finish.
The push-out mechanism is protected against direct contact, and is equipped with mixed-head screws (flat, Phillips or Pozidriv).
The plate surface creates additional space for improved wire placement and easier wiring.
As the parts are supplied pre-assembled, but not clipped, it is not necessary to disassemble the equipment before fitting.

Stock information temporarily unavailable.

€ 36.43

€ 36.43 Each (ex VAT)

Legrand Saillie White 2 Gang Plug Socket, 16A, Type E - French, Indoor Use

€ 36.43

€ 36.43 Each (ex VAT)

Legrand Saillie White 2 Gang Plug Socket, 16A, Type E - French, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 36.43
10 - 49€ 35.20
50+€ 33.84

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Socket Type

Type E - French

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Plastic

Overall Height

72mm

Overall Width

136mm

International Protection Rating

IP31

Series

Saillie

Colour Family

White

Faceplate Mounting Type

Screwless

Country of Origin

France

Product details

Complete mains sockets - surface mounting

This all new range from Legrand replaces the Galion series.
This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.
A full range of complete, surface mounting sockets.
The surface area of the plate has been designed to fully cover the space occupied by Galion series switches, for a perfect finish.
The push-out mechanism is protected against direct contact, and is equipped with mixed-head screws (flat, Phillips or Pozidriv).
The plate surface creates additional space for improved wire placement and easier wiring.
As the parts are supplied pre-assembled, but not clipped, it is not necessary to disassemble the equipment before fitting.