Legrand Orange Plastic Back Box, IP20, 1 Gangs

RS Stock No.: 266-3623Brand: LegrandManufacturers Part No.: 0 801 88
brand-logo
View all in Back Boxes

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Depth

50mm

Material

Plastic

Width

83mm

Colour

Orange

IP Rating

IP20

Country of Origin

Romania

Stock information temporarily unavailable.

€ 54.69

€ 54.69 1 Box of 10 (ex VAT)

Legrand Orange Plastic Back Box, IP20, 1 Gangs

€ 54.69

€ 54.69 1 Box of 10 (ex VAT)

Legrand Orange Plastic Back Box, IP20, 1 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Depth

50mm

Material

Plastic

Width

83mm

Colour

Orange

IP Rating

IP20

Country of Origin

Romania