Legrand Ecobatibox Yellow Plastic Back Box, NF, 2 Gangs

RS Stock No.: 705-5527Brand: LegrandManufacturers Part No.: 0 800 22
brand-logo
View all in Back Boxes

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Depth

40mm

Series

Ecobatibox

Material

Plastic

Earth Terminal

No

Width

142mm

Colour Shade

Yellow

Colour

Yellow

Fixing Standard

NF

Height

67mm

Colour Family

Yellow

Country of Origin

France

Product details

Batibox Energy Casings

Flush-mounted casings for screw-mounted equipment, designed to protect against intrusion of non-conditioned air.
Optimised savings when blanking plates are used.
Drilled at 67 mm with 71 mm centres.

Standards

NF-EN 60670-1

Stock information temporarily unavailable.

€ 13.52

€ 13.52 Each (ex VAT)

Legrand Ecobatibox Yellow Plastic Back Box, NF, 2 Gangs

€ 13.52

€ 13.52 Each (ex VAT)

Legrand Ecobatibox Yellow Plastic Back Box, NF, 2 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 13.52
10 - 49€ 13.11
50+€ 12.59

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Depth

40mm

Series

Ecobatibox

Material

Plastic

Earth Terminal

No

Width

142mm

Colour Shade

Yellow

Colour

Yellow

Fixing Standard

NF

Height

67mm

Colour Family

Yellow

Country of Origin

France

Product details

Batibox Energy Casings

Flush-mounted casings for screw-mounted equipment, designed to protect against intrusion of non-conditioned air.
Optimised savings when blanking plates are used.
Drilled at 67 mm with 71 mm centres.

Standards

NF-EN 60670-1