Technical documents
Specifications
Brand
LegrandConverter Type
Travel Adapter
Country 1
USA
Country 2
Europe
Type 1 Connector
NEMA 5-15
Type 2 Connector
European Plug
Connector Type
US Standard Socket Outlet to 2P European Plug
Country of Origin
France
Product details
Legrand Travel Power Adapters
These Legrand Travel Power Adapters have been designed with a quality and maximum safety in mind. They feature safety shutters that prevent unintentional contact. Legrand Travel Power Adapters are made of highly durable white plastic and guarantee a long-life and hassle-free operation.
Features and Benefits:
• Modern design
• Safety Shutters
• Made of durable plastic
• Ready to use straight out of the box
• 1 front output
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
No, this adapter is non-grounded which means it can be used with both two and three prong type sockets but do not secure devices from electrical surges.
€ 10.63
€ 10.63 Each (ex VAT)
1
€ 10.63
€ 10.63 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandConverter Type
Travel Adapter
Country 1
USA
Country 2
Europe
Type 1 Connector
NEMA 5-15
Type 2 Connector
European Plug
Connector Type
US Standard Socket Outlet to 2P European Plug
Country of Origin
France
Product details
Legrand Travel Power Adapters
These Legrand Travel Power Adapters have been designed with a quality and maximum safety in mind. They feature safety shutters that prevent unintentional contact. Legrand Travel Power Adapters are made of highly durable white plastic and guarantee a long-life and hassle-free operation.
Features and Benefits:
• Modern design
• Safety Shutters
• Made of durable plastic
• Ready to use straight out of the box
• 1 front output
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
No, this adapter is non-grounded which means it can be used with both two and three prong type sockets but do not secure devices from electrical surges.