Legrand Linear DIN Rail Power Supply, 230 → 400V ac, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 480-9479Brand: LegrandManufacturers Part No.: 0 470 24
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Legrand

Type

Linear

Electrical Phase

1

Input Voltage

230 → 400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

186 x 126 x 175mm

Height

126mm

Width

126mm

Depth

175mm

Mounting Type

DIN Rail Mount

Ripple And Noise

±3%

Maximum Temperature

+60°C

Country of Origin

France

Product details

12 to 360W Linear, Filtered 0470 Series

230-400Vac input voltage
Input voltage adjustment taps:±15V
Safety isolating transformer with electrostatic screen
4510V input/output isolation
Integral output protection fuse provided
Twin output terminals for ease of connection
Green output LED
Easy to read - laser engraved label with international conformity symbols
Supplied with a connection link for quick connection between terminals and earth up to 15A
High quality manufacturing and testing conforming to IEC/EN 61 558-2-6, UL60950 (up to10A), CAN/CSA -C22.22 No.60 950.00.
Compatible with EN 61 131-2, EN 60 204 and EN 60 439-1 apparatus

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 406.99

€ 406.99 Each (ex VAT)

Legrand Linear DIN Rail Power Supply, 230 → 400V ac, 24V dc dc Output, 10A Output, 240W

€ 406.99

€ 406.99 Each (ex VAT)

Legrand Linear DIN Rail Power Supply, 230 → 400V ac, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Legrand

Type

Linear

Electrical Phase

1

Input Voltage

230 → 400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

186 x 126 x 175mm

Height

126mm

Width

126mm

Depth

175mm

Mounting Type

DIN Rail Mount

Ripple And Noise

±3%

Maximum Temperature

+60°C

Country of Origin

France

Product details

12 to 360W Linear, Filtered 0470 Series

230-400Vac input voltage
Input voltage adjustment taps:±15V
Safety isolating transformer with electrostatic screen
4510V input/output isolation
Integral output protection fuse provided
Twin output terminals for ease of connection
Green output LED
Easy to read - laser engraved label with international conformity symbols
Supplied with a connection link for quick connection between terminals and earth up to 15A
High quality manufacturing and testing conforming to IEC/EN 61 558-2-6, UL60950 (up to10A), CAN/CSA -C22.22 No.60 950.00.
Compatible with EN 61 131-2, EN 60 204 and EN 60 439-1 apparatus

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more