Technical documents
Specifications
Brand
LegrandAffixing Method
Clip On
Legend
2
Minimum Cable Diameter
2.2mm
Maximum Cable Diameter
3mm
Colour
Red
Length
5mm
Width
3 mm
Quantity
1200
Printable
No
Material
Nylon 66
Cable Diameter Range
2.2 → 3mm
Country of Origin
France
Product details
CAB 3® markers for cables 0.5 → 1.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
€ 119.23
€ 119.23 1 Pack of 1200 (ex VAT)
1
€ 119.23
€ 119.23 1 Pack of 1200 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 119.23 |
15 - 49 | € 115.10 |
50+ | € 110.74 |
Technical documents
Specifications
Brand
LegrandAffixing Method
Clip On
Legend
2
Minimum Cable Diameter
2.2mm
Maximum Cable Diameter
3mm
Colour
Red
Length
5mm
Width
3 mm
Quantity
1200
Printable
No
Material
Nylon 66
Cable Diameter Range
2.2 → 3mm
Country of Origin
France
Product details
CAB 3® markers for cables 0.5 → 1.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.