Legrand Cable Tie Mount 10 mm x 15mm

RS Stock No.: 704-8652Brand: LegrandManufacturers Part No.: 0 320 70
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Brand

Legrand

Width

10 mm

Length

15mm

Material

Nylon 66

Depth

6mm

Country of Origin

France

Product details

Bases for Colring equipment ties

Bases for Colring ties with internal or external teeth.

Stock information temporarily unavailable.

€ 47.14

€ 47.14 1 Box of 100 (ex VAT)

Legrand Cable Tie Mount 10 mm x 15mm

€ 47.14

€ 47.14 1 Box of 100 (ex VAT)

Legrand Cable Tie Mount 10 mm x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 47.14
15 - 49€ 45.55
50+€ 43.80

Technical documents

Specifications

Brand

Legrand

Width

10 mm

Length

15mm

Material

Nylon 66

Depth

6mm

Country of Origin

France

Product details

Bases for Colring equipment ties

Bases for Colring ties with internal or external teeth.