LEDVANCE Fluorescent Downlight, 240 V, 192 x 23 mm, 17 W

RS Stock No.: 188-4137Brand: LEDVANCEManufacturers Part No.: 4058075063945
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

Fluorescent

Type

Downlight

Voltage Rating

240 V

Depth

23 mm

Dimensions

192 x 23 mm

Diameter

192mm

Wattage

17 W

Colour Temperature

4000K

Cut-out Size

180mm

Model

Ledvance Downlight

Light Colour

Cool White

Finish

White

Lamp Supplied

Yes

Current Rating

330 (Output) mA

Country of Origin

China

Product details

LEDVANCE DL SLIM ALU

Display/Accent Downlighters

Stock information temporarily unavailable.

€ 40.91

€ 40.91 Each (ex VAT)

LEDVANCE Fluorescent Downlight, 240 V, 192 x 23 mm, 17 W

€ 40.91

€ 40.91 Each (ex VAT)

LEDVANCE Fluorescent Downlight, 240 V, 192 x 23 mm, 17 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

Fluorescent

Type

Downlight

Voltage Rating

240 V

Depth

23 mm

Dimensions

192 x 23 mm

Diameter

192mm

Wattage

17 W

Colour Temperature

4000K

Cut-out Size

180mm

Model

Ledvance Downlight

Light Colour

Cool White

Finish

White

Lamp Supplied

Yes

Current Rating

330 (Output) mA

Country of Origin

China

Product details

LEDVANCE DL SLIM ALU

Display/Accent Downlighters