LEDVANCE Dome LED Bulkhead Light, 24 W, 220 → 240 V ac, IP65

RS Stock No.: 181-3818Brand: LEDVANCEManufacturers Part No.: 4058075062207Distrelec Article No.: 30140827
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Type

LED Bulkhead

Shape

Dome

Wattage

24 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

IP Rating

IP65

Diameter

300mm

Standards Met

CB, CE, EAC, ENEC, TUV SUD

Lamp Shape

Circular

Current Rating

280 (Output) A

Country of Origin

China

Stock information temporarily unavailable.

€ 79.63

€ 79.63 Each (ex VAT)

LEDVANCE Dome LED Bulkhead Light, 24 W, 220 → 240 V ac, IP65

€ 79.63

€ 79.63 Each (ex VAT)

LEDVANCE Dome LED Bulkhead Light, 24 W, 220 → 240 V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Bulkhead

Shape

Dome

Wattage

24 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

IP Rating

IP65

Diameter

300mm

Standards Met

CB, CE, EAC, ENEC, TUV SUD

Lamp Shape

Circular

Current Rating

280 (Output) A

Country of Origin

China