Technical documents
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Medium
Viewing Angle
25 °
Dimensions
10 Dia. x 6.05mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.05mm
Lens Structure
Round
Stock information temporarily unavailable.
€ 361.08
€ 3.611 Each (In a Bag of 100) (ex VAT)
Ledil FP16608_LISA3CSP-M-PIN, Lisa Series LED Optic & Holder Kit, 25 ° Medium Beam
100
€ 361.08
€ 3.611 Each (In a Bag of 100) (ex VAT)
Ledil FP16608_LISA3CSP-M-PIN, Lisa Series LED Optic & Holder Kit, 25 ° Medium Beam
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Medium
Viewing Angle
25 °
Dimensions
10 Dia. x 6.05mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.05mm
Lens Structure
Round