Ledil C16959_STRADELLA-16-SCL, STRADELLA Series 16-Way LED Lens, Street Lighting Beam

RS Stock No.: 206-6646Brand: LedilManufacturers Part No.: C16959_STRADELLA-16-SCL
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

STRADELLA

Product Type

LED Lens

Lens Shape

Square

Number of LEDs Per Lens

16

Emission Pattern

Street Lighting

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate (PMMA)

Country of Origin

China

Stock information temporarily unavailable.

€ 515.42

€ 3.221 Each (In a Tray of 160) (ex VAT)

Ledil C16959_STRADELLA-16-SCL, STRADELLA Series 16-Way LED Lens, Street Lighting Beam

€ 515.42

€ 3.221 Each (In a Tray of 160) (ex VAT)

Ledil C16959_STRADELLA-16-SCL, STRADELLA Series 16-Way LED Lens, Street Lighting Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ledil

Series

STRADELLA

Product Type

LED Lens

Lens Shape

Square

Number of LEDs Per Lens

16

Emission Pattern

Street Lighting

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate (PMMA)

Country of Origin

China