Led Lenser LED Torch Black - Rechargeable 6500 lm, 196 mm

RS Stock No.: 689-592Brand: Led LenserManufacturers Part No.: 503112
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Flash Light

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

6500 lm

Length

196 mm

Colour

Black

Country of Origin

China

P.O.A.

Led Lenser LED Torch Black - Rechargeable 6500 lm, 196 mm

P.O.A.

Led Lenser LED Torch Black - Rechargeable 6500 lm, 196 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Torch Style

Flash Light

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

6500 lm

Length

196 mm

Colour

Black

Country of Origin

China