Dual-use

Lattice Semiconductor LCMXO2-1200HC-4TG100I, CPLD MachXO2 Flash 79 I/O, 1280 Labs, 7.24ns, ISP, 100-Pin TQFP

RS Stock No.: 827-6539Brand: Lattice SemiconductorManufacturers Part No.: LCMXO2-1200HC-4TG100I
brand-logo
View all in CPLDs

Technical documents

Specifications

Family Name

MachXO2

Number of User I/Os

79

Memory Type

Flash

Number of Logic Blocks/Elements

1280

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Pin Count

100

Propagation Delay

7.24ns

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

3.465 V

Length

14mm

Width

14mm

Minimum Operating Supply Voltage

2.375 V

Product details

MachXO2™ Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19.36

€ 19.36 Each (ex VAT)

Lattice Semiconductor LCMXO2-1200HC-4TG100I, CPLD MachXO2 Flash 79 I/O, 1280 Labs, 7.24ns, ISP, 100-Pin TQFP
Select packaging type

€ 19.36

€ 19.36 Each (ex VAT)

Lattice Semiconductor LCMXO2-1200HC-4TG100I, CPLD MachXO2 Flash 79 I/O, 1280 Labs, 7.24ns, ISP, 100-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

MachXO2

Number of User I/Os

79

Memory Type

Flash

Number of Logic Blocks/Elements

1280

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Pin Count

100

Propagation Delay

7.24ns

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

3.465 V

Length

14mm

Width

14mm

Minimum Operating Supply Voltage

2.375 V

Product details

MachXO2™ Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more