Lascar Wireless Alert TP-P Wireless Data Logger, Wi-Fi, 1 Input Channel(s)

Technical documents
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
Wireless Alert TP-P
Measurement Parameters
Temperature
Sensor Type
Probe
Interface Type
Wi-Fi
Data Logger Type
Wireless
Maximum Temperature Measurement
120 °C
Power Source
Battery
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+54°C
Battery Life
2 Years
Temperature Measurement Resolution
1°C
Includes
Sticky Pad for Wall Mounting
Battery Type
2 x 1.5V Alkaline
Dimensions
69 x 32 x 22 (excluding probe)mm
Country of Origin
United Kingdom
€ 61.24
€ 61.24 Each (ex VAT)
1
€ 61.24
€ 61.24 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
Wireless Alert TP-P
Measurement Parameters
Temperature
Sensor Type
Probe
Interface Type
Wi-Fi
Data Logger Type
Wireless
Maximum Temperature Measurement
120 °C
Power Source
Battery
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+54°C
Battery Life
2 Years
Temperature Measurement Resolution
1°C
Includes
Sticky Pad for Wall Mounting
Battery Type
2 x 1.5V Alkaline
Dimensions
69 x 32 x 22 (excluding probe)mm
Country of Origin
United Kingdom