Lascar Wireless Alert CM Wireless Data Logger, Wi-Fi, 1 Input Channel(s)

RS Stock No.: 223-8189Brand: LascarManufacturers Part No.: Wireless Alert CMDistrelec Article No.: 30252014
brand-logo
View all in Data Loggers

Technical documents

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

Wireless Alert CM

Measurement Parameters

Open/Close Contact

Interface Type

Wi-Fi

Data Logger Type

Wireless

Maximum Temperature Measurement

54 °C

Power Source

Battery

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+54°C

Battery Life

2 Years

Includes

Sticky Pad for Wall Mounting

Battery Type

2 x 1.5V Alkaline

Dimensions

69 x 32 x 22 (excluding probe)mm

Distrelec Product Id

30252014

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 51.08

€ 51.08 Each (ex VAT)

Lascar Wireless Alert CM Wireless Data Logger, Wi-Fi, 1 Input Channel(s)

€ 51.08

€ 51.08 Each (ex VAT)

Lascar Wireless Alert CM Wireless Data Logger, Wi-Fi, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

Wireless Alert CM

Measurement Parameters

Open/Close Contact

Interface Type

Wi-Fi

Data Logger Type

Wireless

Maximum Temperature Measurement

54 °C

Power Source

Battery

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+54°C

Battery Life

2 Years

Includes

Sticky Pad for Wall Mounting

Battery Type

2 x 1.5V Alkaline

Dimensions

69 x 32 x 22 (excluding probe)mm

Distrelec Product Id

30252014

Country of Origin

United Kingdom