Lascar EMV 1200 Series Digital Voltmeter DC, LCD Display 3-Digits ±0.4 %

RS Stock No.: 867-3066Brand: LascarManufacturers Part No.: EMV 1200-40Distrelec Article No.: 30402436
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3

Display Type

LCD

Cutout Height

12.5mm

Cutout Width

5.5mm

Supply Voltage

3 → 50 v DC

Digit Height

12.5 mm

Meter Accuracy

±0.4 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

4 → 40V dc

Series

EMV 1200

Country of Origin

China

Product details

2-Wire LCD Voltmeter with Single-Hole Mounting

EMV 1200-40 is an easy to mount LCD digital panel meter. The module features a 4 to 40 V measurement range with 200 mV resolution and is powered from the signal it is measuring. Only valid readings are displayed; the module indicates "LO" at voltages below 4V and "HI" at voltages above 40V.
To install the meter, the user need only drill a single 5.5 mm hole in the panel. The module is fitted to the panel by locating its threaded stud through the hole, fitting the washer and tightening the nut provided.
The module's connecting wires pass through the hollow stud into the target application for connection. A rubber seal is included, providing splash proof protection for the unit when fitted to the meter during installation.


Single hole mounting
2-Wire operation
4 to 40 Vdc full scale reading
12.5 mm LCD digit height
Reverse polarity protection
Splashproof

Lascar, Single Hole Fixing

LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.

Stock information temporarily unavailable.

€ 47.12

€ 47.12 Each (ex VAT)

Lascar EMV 1200 Series Digital Voltmeter DC, LCD Display 3-Digits ±0.4 %

€ 47.12

€ 47.12 Each (ex VAT)

Lascar EMV 1200 Series Digital Voltmeter DC, LCD Display 3-Digits ±0.4 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 47.12
5 - 9€ 45.90
10+€ 44.64

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3

Display Type

LCD

Cutout Height

12.5mm

Cutout Width

5.5mm

Supply Voltage

3 → 50 v DC

Digit Height

12.5 mm

Meter Accuracy

±0.4 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

4 → 40V dc

Series

EMV 1200

Country of Origin

China

Product details

2-Wire LCD Voltmeter with Single-Hole Mounting

EMV 1200-40 is an easy to mount LCD digital panel meter. The module features a 4 to 40 V measurement range with 200 mV resolution and is powered from the signal it is measuring. Only valid readings are displayed; the module indicates "LO" at voltages below 4V and "HI" at voltages above 40V.
To install the meter, the user need only drill a single 5.5 mm hole in the panel. The module is fitted to the panel by locating its threaded stud through the hole, fitting the washer and tightening the nut provided.
The module's connecting wires pass through the hollow stud into the target application for connection. A rubber seal is included, providing splash proof protection for the unit when fitted to the meter during installation.


Single hole mounting
2-Wire operation
4 to 40 Vdc full scale reading
12.5 mm LCD digit height
Reverse polarity protection
Splashproof

Lascar, Single Hole Fixing

LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.