Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 11mm min., 21mm max., IP69K

RS Stock No.: 560-713Brand: LappManufacturers Part No.: 53112677
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

11mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP69K

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Standards Met

VDE

Operating Temperature Range

-25 → +100 °C

Reference

SKINTOP MS-M BRUSH

Country of Origin

Germany

Product details

Lapp IP69K Skintop MS-M Brush Cable Glands

Skintop MS-M Brush cable gland can centre, fix, provide strain relief and seal the cable in one step to IP69K. To use, insert the cable and push the screen braid under the EMC brush, tighten and the connection is complete. The brush is fast and easy to assemble and offers a consistent screen contact between the cable and gland.

Features and Benefits

• EMC-compliant earthing of the copper braiding
• Reliable system
• Brush provides easy 360° screen contact
• IP69K rating

Applications

With a low resistance 360 degree contact, this EMC compliant cable gland is perfect for protecting against electrical signal interference. It is often used in;

• Automation Systems
• Frequency Converters
• Conveyor Systems

Environment

Skintop MS-M Cable Glands are protected to IP69K (for sizes M12 to M63) and as such offer a high degree of protection against dust ingress and liquids. The cable glands are able to be used in harsh environments, either indoors or outdoors, and are even protected from high pressure water jets, which makes them suitable for industrial clean downs.

Alternatives

560-694 is an M25 EMC Complaint Cable Gland
560-701 is an M32 EMC Complaint Cable Gland
560-713 is an M40 EMC Complaint Cable Gland

Stock information temporarily unavailable.

€ 488.40

€ 48.84 Each (In a Pack of 10) (ex VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 11mm min., 21mm max., IP69K

€ 488.40

€ 48.84 Each (In a Pack of 10) (ex VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 11mm min., 21mm max., IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 48.84€ 488.40
50 - 90€ 47.141€ 471.41
100+€ 45.383€ 453.83

Technical documents

Specifications

Brand

Lapp

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

11mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP69K

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Standards Met

VDE

Operating Temperature Range

-25 → +100 °C

Reference

SKINTOP MS-M BRUSH

Country of Origin

Germany

Product details

Lapp IP69K Skintop MS-M Brush Cable Glands

Skintop MS-M Brush cable gland can centre, fix, provide strain relief and seal the cable in one step to IP69K. To use, insert the cable and push the screen braid under the EMC brush, tighten and the connection is complete. The brush is fast and easy to assemble and offers a consistent screen contact between the cable and gland.

Features and Benefits

• EMC-compliant earthing of the copper braiding
• Reliable system
• Brush provides easy 360° screen contact
• IP69K rating

Applications

With a low resistance 360 degree contact, this EMC compliant cable gland is perfect for protecting against electrical signal interference. It is often used in;

• Automation Systems
• Frequency Converters
• Conveyor Systems

Environment

Skintop MS-M Cable Glands are protected to IP69K (for sizes M12 to M63) and as such offer a high degree of protection against dust ingress and liquids. The cable glands are able to be used in harsh environments, either indoors or outdoors, and are even protected from high pressure water jets, which makes them suitable for industrial clean downs.

Alternatives

560-694 is an M25 EMC Complaint Cable Gland
560-701 is an M32 EMC Complaint Cable Gland
560-713 is an M40 EMC Complaint Cable Gland