Technical documents
Specifications
Brand
LappThread Size
M32
Maximum Cable Diameter
21mm
Minimum Cable Diameter
11mm
Material
Polyamide
Colour
Grey
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Standards Met
UL 94V-0
Operating Temperature Range
-20 → +100 °C
Kit Includes
Cable Glands, Counter Nuts
Reference
SKINTOP ST-HF-M
Country of Origin
Germany
Product details
Lapp IP68 Metric Skintop Halogen-free Gland
From Lapp, this Skintop ST-HF-M cable gland has a robust polymer construction which offers a high degree of environmental protection in cable management.
Designed to be easily installed into threadless bore holes, these glands are also supplied with a locknut that makes sure they have the mechanical security they need. Coupled with their strong vibration resistance, they are ideal for use alongside heavy machinery.
This Skintop series of cable glands is also flame retardant and halogen free, which makes them ideal for use in locations where public safety is a concern, such as railway applications.
Features and Benefits
• Supplied with Locknut
• IP68 Environmental Resistance, with 5 Bar Pressure
• Flame Retardant according to UL 94 V0
• Self-Extinguishing with No Dripping
• Halogen Free
• Vibration Protection
• Good Chemical Resistance
• Hazard Level HL 3
• Temperature Range Fixed: -40°C to +100°C
• Temperature Range Dynamic: -20°C to +100°C
Applications
The Skintop series of cable glands can be used to connect cables to junction boxes, panels and equipment. Due to their halogen free construction, they are often used in areas where the protection of people is a priority, such as:
• Underground Railways and Trains
• Public Buildings
• Ventilation Systems
• Tunnel Construction
Environment
The cable glands are sealed to IP68, which means they are protected against dust ingress and waterproof even to shallow submersion. This means they are ideal for use in harsh environments and even some outdoor applications.
Features and Benefits
Gland body material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Cap nut material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Seal insert material non-halogen, flame retardant special elastomer
O-Ring material non-halogen, flame retardant special elastomer
IP 68 - 5bar/30min in acc.to EN 60 529
Colour light grey RAL 7035
Strain relief cat.A in acc. to EN 50262
Typical Applications
The cable glands are designed to be used for many applications such as office and public buildings, underground tunnels, aeration systems and ship building.
Supplied with
Lock nuts
€ 123.66
€ 12.366 Each (In a Pack of 10) (ex VAT)
10
€ 123.66
€ 12.366 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 12.366 | € 123.66 |
50 - 90 | € 11.942 | € 119.42 |
100+ | € 11.47 | € 114.70 |
Technical documents
Specifications
Brand
LappThread Size
M32
Maximum Cable Diameter
21mm
Minimum Cable Diameter
11mm
Material
Polyamide
Colour
Grey
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Standards Met
UL 94V-0
Operating Temperature Range
-20 → +100 °C
Kit Includes
Cable Glands, Counter Nuts
Reference
SKINTOP ST-HF-M
Country of Origin
Germany
Product details
Lapp IP68 Metric Skintop Halogen-free Gland
From Lapp, this Skintop ST-HF-M cable gland has a robust polymer construction which offers a high degree of environmental protection in cable management.
Designed to be easily installed into threadless bore holes, these glands are also supplied with a locknut that makes sure they have the mechanical security they need. Coupled with their strong vibration resistance, they are ideal for use alongside heavy machinery.
This Skintop series of cable glands is also flame retardant and halogen free, which makes them ideal for use in locations where public safety is a concern, such as railway applications.
Features and Benefits
• Supplied with Locknut
• IP68 Environmental Resistance, with 5 Bar Pressure
• Flame Retardant according to UL 94 V0
• Self-Extinguishing with No Dripping
• Halogen Free
• Vibration Protection
• Good Chemical Resistance
• Hazard Level HL 3
• Temperature Range Fixed: -40°C to +100°C
• Temperature Range Dynamic: -20°C to +100°C
Applications
The Skintop series of cable glands can be used to connect cables to junction boxes, panels and equipment. Due to their halogen free construction, they are often used in areas where the protection of people is a priority, such as:
• Underground Railways and Trains
• Public Buildings
• Ventilation Systems
• Tunnel Construction
Environment
The cable glands are sealed to IP68, which means they are protected against dust ingress and waterproof even to shallow submersion. This means they are ideal for use in harsh environments and even some outdoor applications.
Features and Benefits
Gland body material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Cap nut material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Seal insert material non-halogen, flame retardant special elastomer
O-Ring material non-halogen, flame retardant special elastomer
IP 68 - 5bar/30min in acc.to EN 60 529
Colour light grey RAL 7035
Strain relief cat.A in acc. to EN 50262
Typical Applications
The cable glands are designed to be used for many applications such as office and public buildings, underground tunnels, aeration systems and ship building.
Supplied with
Lock nuts