Technical documents
Specifications
Brand
LappCross Sectional Area
0.5 mm²
Number of Cores
2
Sheath Colour
Purple
Length
100m
Cable Type
Data
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V ac
Country of Origin
Austria
Stock information temporarily unavailable.
€ 626.26
€ 626.26 1 Reel of 100 Metres (ex VAT)
Lapp, Data, 100m 2 Core, Purple Polyvinyl Chloride PVC Power Cable
1
€ 626.26
€ 626.26 1 Reel of 100 Metres (ex VAT)
Lapp, Data, 100m 2 Core, Purple Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappCross Sectional Area
0.5 mm²
Number of Cores
2
Sheath Colour
Purple
Length
100m
Cable Type
Data
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V ac
Country of Origin
Austria