Lapp NYY-J, 50m 3 Core, Black PVC Power Cable +50°C

RS Stock No.: 721-0689Brand: LappManufacturers Part No.: 15500013
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Current Rating

19 A

CPR Certification

Eca

Outer Diameter

12mm

Sheath Material

PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Solid

Series

NYY-J

Core Strands

1.38 mm

Standards Met

Euroclass Eca

Conductor Material

Bare Copper

Size of Strands

1.38 mm

Maximum Operating Temperature

+50°C

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Product details

Lapp Fixed Installation Power Cable - NYY-J

From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.

The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.

Features and Benefits

• Bare copper conductors
• PVC-based outer sheath
• Suitable for outdoor use
• Flame-retardant according IEC 60332-1-2
• Above, below, flush and recess routing
• Operating temperature during installation: -5°C to +50°C
• Operating temperature in a fixed installation: -40°C to +70°C

Applications

Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;

• Power stations
• Distributor boards
• Subscriber networks

Power Cable

You may be interested in
Lapp NYY-J, Standard, 50m 3 Core, Black PVC Power Cable +50°C
€ 208.021 Reel of 50 Metres (ex VAT)
RS PRO, NYY-J, 50m 3 Core, Black PVC Power Cable +70°C
€ 204.711 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

€ 152.79

€ 152.79 1 Reel of 50 Metres (ex VAT)

Lapp NYY-J, 50m 3 Core, Black PVC Power Cable +50°C

€ 152.79

€ 152.79 1 Reel of 50 Metres (ex VAT)

Lapp NYY-J, 50m 3 Core, Black PVC Power Cable +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lapp NYY-J, Standard, 50m 3 Core, Black PVC Power Cable +50°C
€ 208.021 Reel of 50 Metres (ex VAT)
RS PRO, NYY-J, 50m 3 Core, Black PVC Power Cable +70°C
€ 204.711 Reel of 50 Metres (ex VAT)

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Current Rating

19 A

CPR Certification

Eca

Outer Diameter

12mm

Sheath Material

PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Solid

Series

NYY-J

Core Strands

1.38 mm

Standards Met

Euroclass Eca

Conductor Material

Bare Copper

Size of Strands

1.38 mm

Maximum Operating Temperature

+50°C

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Product details

Lapp Fixed Installation Power Cable - NYY-J

From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.

The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.

Features and Benefits

• Bare copper conductors
• PVC-based outer sheath
• Suitable for outdoor use
• Flame-retardant according IEC 60332-1-2
• Above, below, flush and recess routing
• Operating temperature during installation: -5°C to +50°C
• Operating temperature in a fixed installation: -40°C to +70°C

Applications

Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;

• Power stations
• Distributor boards
• Subscriber networks

Power Cable

You may be interested in
Lapp NYY-J, Standard, 50m 3 Core, Black PVC Power Cable +50°C
€ 208.021 Reel of 50 Metres (ex VAT)
RS PRO, NYY-J, 50m 3 Core, Black PVC Power Cable +70°C
€ 204.711 Reel of 50 Metres (ex VAT)