Technical documents
Specifications
Brand
LappSeries
H05BQ-F
Number of Cores
2
Cross Sectional Area
0.75 mm²
American Wire Gauge
18
Sheath Material
Polyurethane PUR
Sheath Colour
Orange
Screened/Unscreened
Unscreened
Country of Origin
Germany
Stock information temporarily unavailable.
€ 162.29
€ 162.29 1 Reel of 50 Metres (ex VAT)
Lapp H05BQ-F Control Cable, 2 Cores, 0.75 mm², Unscreened, Orange Polyurethane PUR Sheath, 18
1
€ 162.29
€ 162.29 1 Reel of 50 Metres (ex VAT)
Lapp H05BQ-F Control Cable, 2 Cores, 0.75 mm², Unscreened, Orange Polyurethane PUR Sheath, 18
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappSeries
H05BQ-F
Number of Cores
2
Cross Sectional Area
0.75 mm²
American Wire Gauge
18
Sheath Material
Polyurethane PUR
Sheath Colour
Orange
Screened/Unscreened
Unscreened
Country of Origin
Germany