Technical documents
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 110 YY
Number of Cores
12
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Length
50m
Outer Diameter
9.9mm
Minimum Bend Radius
Fixed - 4 x D Occasional flexing - 10 x D
Voltage Rating
300/500 V
Current Rating
12 A
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Conductor Resistance
26 Ω/km
Filler Material
Non-Wicking Filler
Insulation material
PVC
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Core Strands
24/0.2 mm
Earth Cable
Yes
Country of Origin
Germany
Product details
Ölflex® Classic 110 YY Cable
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
€ 248.58
€ 248.58 1 Reel of 50 Metres (ex VAT)
1
€ 248.58
€ 248.58 1 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 110 YY
Number of Cores
12
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Length
50m
Outer Diameter
9.9mm
Minimum Bend Radius
Fixed - 4 x D Occasional flexing - 10 x D
Voltage Rating
300/500 V
Current Rating
12 A
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Conductor Resistance
26 Ω/km
Filler Material
Non-Wicking Filler
Insulation material
PVC
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Core Strands
24/0.2 mm
Earth Cable
Yes
Country of Origin
Germany
Product details
Ölflex® Classic 110 YY Cable
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).