Technical documents
Specifications
Brand
LappNumber of Pairs
10
Cross Sectional Area
0.5 mm²
Number of Cores
20
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
100m
Shield Type
U/UTP
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
LiYY
Outer Diameter
13.2mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Series
UNITRONIC
Core Strands
0.5 mm²
Voltage Rating
500 V
Shielded/Unshielded
Unshielded
Fire Behaviour
Flame Retardant
Country of Origin
Germany
Product details
Unitronic® LiYY (TP) Data Cable
From Lapp, this Unitronic LiYY (TP) have been developed from tried and tested VDE 0812 cables. This low-frequency data cable is well suited to instrumentation control, and are also used as electronic control and signal lines for computers and electronic control devices.
Unitronic LiYY features a small bending radii for flexibility in installation, with a tough outer sheath. They are easy to install and work well under light mechanical or environmental stresses. Though they typically cannot be used outdoors without UV protection, they are suitable for use in dry or damp interiors.
Features and Benefits
Fine wire or multi-strand flexible cord made from plain Cu wires
Cores stranded in twisted pairs (TP)
Pairs stranded in layers
PVC outer sheath
Flame-retardant
Applications
Unitronic YY cables are suitable for a wide variety of industrial applications including control, measurement and regulation in manufacturing plants and automated production facilities. They are often used in;
Process control devices
Measuring equipment
Computer systems
Accessories
Unitronic cables must be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.
560-678 is an M12 Skintop Click Cable Gland
475-091 is an M16 Skintop Click Cable Gland
475-136 is an M20 Skintop Click Cable Gland
475-132 is an M25 Skintop Click Cable Gland
560-688 is an M32 Skintop Click Cable Gland
€ 810.52
€ 810.52 1 Reel of 100 Metres (ex VAT)
1
€ 810.52
€ 810.52 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappNumber of Pairs
10
Cross Sectional Area
0.5 mm²
Number of Cores
20
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
100m
Shield Type
U/UTP
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
LiYY
Outer Diameter
13.2mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Series
UNITRONIC
Core Strands
0.5 mm²
Voltage Rating
500 V
Shielded/Unshielded
Unshielded
Fire Behaviour
Flame Retardant
Country of Origin
Germany
Product details
Unitronic® LiYY (TP) Data Cable
From Lapp, this Unitronic LiYY (TP) have been developed from tried and tested VDE 0812 cables. This low-frequency data cable is well suited to instrumentation control, and are also used as electronic control and signal lines for computers and electronic control devices.
Unitronic LiYY features a small bending radii for flexibility in installation, with a tough outer sheath. They are easy to install and work well under light mechanical or environmental stresses. Though they typically cannot be used outdoors without UV protection, they are suitable for use in dry or damp interiors.
Features and Benefits
Fine wire or multi-strand flexible cord made from plain Cu wires
Cores stranded in twisted pairs (TP)
Pairs stranded in layers
PVC outer sheath
Flame-retardant
Applications
Unitronic YY cables are suitable for a wide variety of industrial applications including control, measurement and regulation in manufacturing plants and automated production facilities. They are often used in;
Process control devices
Measuring equipment
Computer systems
Accessories
Unitronic cables must be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.
560-678 is an M12 Skintop Click Cable Gland
475-091 is an M16 Skintop Click Cable Gland
475-136 is an M20 Skintop Click Cable Gland
475-132 is an M25 Skintop Click Cable Gland
560-688 is an M32 Skintop Click Cable Gland