Technical documents
Specifications
Brand
KYOCERA AVXRF Protocols
4G (LTE)
Antenna Physical Form
Whip
Frequency Range
698 → 960 MHz, 1170 → 2690 MHz
Antenna Mounting Type
Magnetic
Connector Type
SMB
Gain
1.9dBi
Antenna Directivity
Omnidirectional
Lead Length
1.12m
Country of Origin
China
Stock information temporarily unavailable.
€ 685.58
€ 6.856 Each (In a Box of 100) (ex VAT)
KYOCERA AVX X9001248-4GMSMB1000R Whip Omnidirectional GSM & GPRS Antenna with SMB Connector, 4G (LTE)
100
€ 685.58
€ 6.856 Each (In a Box of 100) (ex VAT)
KYOCERA AVX X9001248-4GMSMB1000R Whip Omnidirectional GSM & GPRS Antenna with SMB Connector, 4G (LTE)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KYOCERA AVXRF Protocols
4G (LTE)
Antenna Physical Form
Whip
Frequency Range
698 → 960 MHz, 1170 → 2690 MHz
Antenna Mounting Type
Magnetic
Connector Type
SMB
Gain
1.9dBi
Antenna Directivity
Omnidirectional
Lead Length
1.12m
Country of Origin
China