KYOCERA AVX 0.33F Supercapacitor -10 → +30% Tolerance, SCM 7.6V dc, Through Hole

RS Stock No.: 186-2186Brand: KYOCERA AVXManufacturers Part No.: SCMR14L334SSBB0
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Capacitance

0.33F

Voltage

7.6 V dc, 9V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

9.5mm

Height

16mm

Dimensions

9.5 (Dia.) x 16mm

Lead Pitch

11.5mm

Equivalent Series Resistance

2.85Ω

Series

SCM

Tolerance

-10 → +30%

Lead Diameter

0.6mm

Terminal Type

Radial

Lead Spacing

11.5 mm

Product Diameter

9.5mm

Polarised

Polar

Capacitor Family

Supercapacitor

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,389.10

€ 7.717 Each (In a Bag of 180) (ex VAT)

KYOCERA AVX 0.33F Supercapacitor -10 → +30% Tolerance, SCM 7.6V dc, Through Hole

€ 1,389.10

€ 7.717 Each (In a Bag of 180) (ex VAT)

KYOCERA AVX 0.33F Supercapacitor -10 → +30% Tolerance, SCM 7.6V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

0.33F

Voltage

7.6 V dc, 9V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

9.5mm

Height

16mm

Dimensions

9.5 (Dia.) x 16mm

Lead Pitch

11.5mm

Equivalent Series Resistance

2.85Ω

Series

SCM

Tolerance

-10 → +30%

Lead Diameter

0.6mm

Terminal Type

Radial

Lead Spacing

11.5 mm

Product Diameter

9.5mm

Polarised

Polar

Capacitor Family

Supercapacitor

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more