Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KYOCERA AVX 4.7μF Niobium Capacitor 10V dc ±20%, Surface Mount 3.2mm, NOJ

RS Stock No.: 144-1920Brand: KYOCERA AVXManufacturers Part No.: NOJA475M010RWJ
brand-logo
View all in Niobium Oxide Capacitors

Technical documents

Specifications

Series

NOJ

Capacitance

4.7µF

Tolerance

±20%

Voltage

10V dc

Package/Case

3216-18

Mounting Type

Surface Mount

Equivalent Series Resistance

3.1Ω

Dissipation Factor

6%

Leakage Current

1 μA

Dimensions

3.2 x 1.6 x 1.6mm

Lead Pitch

1.1mm

Depth

1.6mm

Height

1.6mm

Maximum Operating Temperature

+105°C

Length

3.2mm

Tolerance Plus

+20%

Surge Voltage

13V

Dielectric Material Family

Niobium

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Polarised

Polar

Country of Origin

El Salvador

Product details

AVX Niobium Oxide Capacitors

AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.

Features

Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C

Applications

In-cabin entertainment systems
Seat position modules
Airbag controls etc.

1206 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.88

€ 0.378 Each (In a Bag of 50) (ex VAT)

KYOCERA AVX 4.7μF Niobium Capacitor 10V dc ±20%, Surface Mount 3.2mm, NOJ

€ 18.88

€ 0.378 Each (In a Bag of 50) (ex VAT)

KYOCERA AVX 4.7μF Niobium Capacitor 10V dc ±20%, Surface Mount 3.2mm, NOJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 450€ 0.378€ 18.88
500 - 950€ 0.354€ 17.70
1000+€ 0.354€ 17.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Series

NOJ

Capacitance

4.7µF

Tolerance

±20%

Voltage

10V dc

Package/Case

3216-18

Mounting Type

Surface Mount

Equivalent Series Resistance

3.1Ω

Dissipation Factor

6%

Leakage Current

1 μA

Dimensions

3.2 x 1.6 x 1.6mm

Lead Pitch

1.1mm

Depth

1.6mm

Height

1.6mm

Maximum Operating Temperature

+105°C

Length

3.2mm

Tolerance Plus

+20%

Surge Voltage

13V

Dielectric Material Family

Niobium

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Polarised

Polar

Country of Origin

El Salvador

Product details

AVX Niobium Oxide Capacitors

AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.

Features

Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C

Applications

In-cabin entertainment systems
Seat position modules
Airbag controls etc.

1206 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more