KYOCERA AVX M830120 Chip SMT Antenna, GPS

RS Stock No.: 202-4198Brand: KYOCERA AVXManufacturers Part No.: M830120
brand-logo
View all in SMT Antennas

Technical documents

Specifications

RF Protocols

GPS

Gain

1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71dBi

Physical Form

Chip

Dimensions

8 x 3 x 1.33mm

Height

1.33mm

Length

8mm

Width_SC_PC

3mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 1,864.40

€ 1.864 Each (On a Reel of 1000) (ex VAT)

KYOCERA AVX M830120 Chip SMT Antenna, GPS

€ 1,864.40

€ 1.864 Each (On a Reel of 1000) (ex VAT)

KYOCERA AVX M830120 Chip SMT Antenna, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

GPS

Gain

1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71dBi

Physical Form

Chip

Dimensions

8 x 3 x 1.33mm

Height

1.33mm

Length

8mm

Width_SC_PC

3mm

Country of Origin

Korea, Republic Of