Technical documents
Specifications
Brand
KYOCERA AVXCapacitance
470pF
Voltage
1kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
4.5 x 3.2 x 2.54mm
Length
4.5mm
Depth
3.2mm
Height
2.54mm
Series
High Voltage
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
AVX High Voltage 1812 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
€ 6.31
€ 1.263 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 6.31
€ 1.263 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.263 | € 6.31 |
50 - 95 | € 1.263 | € 6.31 |
100 - 245 | € 1.239 | € 6.20 |
250 - 495 | € 1.239 | € 6.20 |
500+ | € 1.215 | € 6.08 |
Technical documents
Specifications
Brand
KYOCERA AVXCapacitance
470pF
Voltage
1kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
4.5 x 3.2 x 2.54mm
Length
4.5mm
Depth
3.2mm
Height
2.54mm
Series
High Voltage
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
AVX High Voltage 1812 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing