KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

RS Stock No.: 135-1451Brand: KYOCERA AVXManufacturers Part No.: 1808GC102KAT1A
brand-logo

Technical documents

Specifications

Capacitance

1nF

Voltage

2kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.6 x 2 x 2.2mm

Length

4.6mm

Height

2.2mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 1808 Series

AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.

Features

High Value , Low Leakage
Small size
low ESRs at high frequencies

Applications

Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking

1808 Range

Stock information temporarily unavailable.

€ 330.40

€ 0.165 Each (On a Reel of 2000) (ex VAT)

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

€ 330.40

€ 0.165 Each (On a Reel of 2000) (ex VAT)

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

1nF

Voltage

2kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.6 x 2 x 2.2mm

Length

4.6mm

Height

2.2mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 1808 Series

AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.

Features

High Value , Low Leakage
Small size
low ESRs at high frequencies

Applications

Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking

1808 Range