KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

RS Stock No.: 391-090Brand: KYOCERA AVXManufacturers Part No.: 1206CC103KAT1A
brand-logo

Technical documents

Specifications

Capacitance

10nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Series

FlEXITERM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 1206 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies

1206 Range

Stock information temporarily unavailable.

€ 12.98

€ 0.26 Each (In a Pack of 50) (ex VAT)

KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
Select packaging type

€ 12.98

€ 0.26 Each (In a Pack of 50) (ex VAT)

KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.26€ 12.98
250 - 950€ 0.165€ 8.26
1000 - 2450€ 0.094€ 4.72
2500+€ 0.094€ 4.72

Technical documents

Specifications

Capacitance

10nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Series

FlEXITERM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 1206 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies

1206 Range