KYOCERA AVX 330pF MLCC, 50V dc V, SMD

RS Stock No.: 135-3206Brand: KYOCERA AVXManufacturers Part No.: 08055A331FAT2A
brand-logo

Technical documents

Specifications

Capacitance

330pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Suppression Class

Class I

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 0805 COG (NPO) Dielectric MLCC Capacitors

This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

KYOCERA AVX 330pF MLCC, 50V dc V, SMD

P.O.A.

Each (On a Reel of 4000) (ex VAT)

KYOCERA AVX 330pF MLCC, 50V dc V, SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

330pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Suppression Class

Class I

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 0805 COG (NPO) Dielectric MLCC Capacitors

This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.