Kübler 8.IS40.22321 2 Axis Inclination Sensor, IP68

RS Stock No.: 287-2607Brand: KüblerManufacturers Part No.: D0082Distrelec Article No.: 11049200
brand-logo
View all in Inclination Sensors

Technical documents

Specifications

Brand

Kübler

Number of Axis

2

Measurement Range

45°

Resolution

0.1 °

Accuracy

0.5 °

IP Rating

IP68

Distrelec Product Id

11049200

Country of Origin

Germany

Stock information temporarily unavailable.

€ 658.26

€ 658.26 Each (ex VAT)

Kübler 8.IS40.22321 2 Axis Inclination Sensor, IP68

€ 658.26

€ 658.26 Each (ex VAT)

Kübler 8.IS40.22321 2 Axis Inclination Sensor, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kübler

Number of Axis

2

Measurement Range

45°

Resolution

0.1 °

Accuracy

0.5 °

IP Rating

IP68

Distrelec Product Id

11049200

Country of Origin

Germany