Technical documents
Specifications
Brand
KublerSupply Voltage
100 → 130 V ac
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Digit Height
4 mm
Display Range
0 → 99999.99
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-15°C
Series
H 57
Weight
48g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
€ 37.48
€ 37.48 Each (ex VAT)
1
€ 37.48
€ 37.48 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 37.48 |
5 - 9 | € 36.95 |
10+ | € 35.94 |
Technical documents
Specifications
Brand
KublerSupply Voltage
100 → 130 V ac
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Digit Height
4 mm
Display Range
0 → 99999.99
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-15°C
Series
H 57
Weight
48g
Maximum Operating Temperature
+50°C
Country of Origin
Germany