Technical documents
Specifications
Brand
KTRSize
25mm
Coupling Types
Jaw Coupling
Torque Rating
9Nm
Misalignment - Angular
0.9°
Misalignment - Axial
+0.9 → -0.4mm
Misalignment - Parallel
0.08mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 8.09
€ 8.09 Each (ex VAT)
KTR Flexible Coupling Flector 25mm
1
€ 8.09
€ 8.09 Each (ex VAT)
KTR Flexible Coupling Flector 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 8.09 |
5 - 9 | € 7.88 |
10 - 24 | € 7.84 |
25+ | € 7.81 |
Technical documents
Specifications
Brand
KTRSize
25mm
Coupling Types
Jaw Coupling
Torque Rating
9Nm
Misalignment - Angular
0.9°
Misalignment - Axial
+0.9 → -0.4mm
Misalignment - Parallel
0.08mm
Country of Origin
Germany