Technical documents
Specifications
Brand
KTRSize
56mm
Bore
22 → 28mm
Coupling Types
Jaw Coupling
Misalignment - Angular
0.8°
Misalignment - Axial
-0.5 mm, +1.4mm
Misalignment - Parallel
0.22mm
Length
78mm
Country of Origin
Germany
Product details
KTR Jaw Couplings - Complete
A complete torsionally flexible coupling comprising of two hubs and a polyurethane (T-PUR®) spider. Available in various sizes from 14 to 48 (See Similar products listing). The T-PUR® spider provides damping to reduce shock and vibration transmitted through the system and offers improved heat resistance and service life compared to standard polyurethane spiders. Jaw couplings can be used to correct for small angular, axial and parallel mis-alignments and are suitable for applications with high bearing loads, inertia and high RPM.
T-PUR spider for improved heat resistance and long life.
Maximum torsional angle 5°
KTR Jaw Couplings
€ 71.02
€ 71.02 Each (ex VAT)
1
€ 71.02
€ 71.02 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 71.02 |
5 - 9 | € 69.27 |
10+ | € 68.88 |
Technical documents
Specifications
Brand
KTRSize
56mm
Bore
22 → 28mm
Coupling Types
Jaw Coupling
Misalignment - Angular
0.8°
Misalignment - Axial
-0.5 mm, +1.4mm
Misalignment - Parallel
0.22mm
Length
78mm
Country of Origin
Germany
Product details
KTR Jaw Couplings - Complete
A complete torsionally flexible coupling comprising of two hubs and a polyurethane (T-PUR®) spider. Available in various sizes from 14 to 48 (See Similar products listing). The T-PUR® spider provides damping to reduce shock and vibration transmitted through the system and offers improved heat resistance and service life compared to standard polyurethane spiders. Jaw couplings can be used to correct for small angular, axial and parallel mis-alignments and are suitable for applications with high bearing loads, inertia and high RPM.
T-PUR spider for improved heat resistance and long life.
Maximum torsional angle 5°