Technical documents
Specifications
Brand
KoppCurrent Rating
10A
Mount Type
Flush
Range
RS Metalclad
Voltage Rating
250V
Country of Origin
Germany
Product details
Series Switch, PARIS Series
Flush-mount series switch for deactivation
Arctic white
Stock information temporarily unavailable.
€ 22.50
€ 22.50 Each (ex VAT)
10 A Flush Mount Light Switch, 250 V ac
1
€ 22.50
€ 22.50 Each (ex VAT)
10 A Flush Mount Light Switch, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 22.50 |
10 - 49 | € 21.69 |
50+ | € 20.90 |
Technical documents
Specifications
Brand
KoppCurrent Rating
10A
Mount Type
Flush
Range
RS Metalclad
Voltage Rating
250V
Country of Origin
Germany
Product details
Series Switch, PARIS Series
Flush-mount series switch for deactivation
Arctic white