Technical documents
Specifications
Brand
Kopex-EXThread Size
M25
Material
Nylon
Plug Type
Stopping
Diameter
28mm
Threaded/Unthreaded
Threaded
Colour
Black
Hazardous Area Certification
ATEX
IP Rating
IP68
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Standards Met
IEC
Series
EX
Maximum Operating Temperature
+80°C
For Use With
Conduit Systems
Product details
Stopping Plugs with Sealing Ring
Exe Nylon Stopping Plugs are designed to close any unused entries in electrical equipment. The stopping plugs are manufactured from flame retarded Polyamide (Nylon 6) and are supplied in metric threads with a sealing ring to ensure that the IP rating of the installation is maintained.
IP66-IP68
Suitable for use in Zones 1, 2, 21, 22
Approvals
IMQ 13 ATEX 016X
IECEx IMQ 13.0005X
Exe IIC Gb
Ex tb III Db
Standards
IP66-IP68
Suitable for use in Zones 1, 2, 21, 22
€ 29.67
€ 29.67 1 Pack of 10 (ex VAT)
1
€ 29.67
€ 29.67 1 Pack of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 29.67 |
50+ | € 27.32 |
Technical documents
Specifications
Brand
Kopex-EXThread Size
M25
Material
Nylon
Plug Type
Stopping
Diameter
28mm
Threaded/Unthreaded
Threaded
Colour
Black
Hazardous Area Certification
ATEX
IP Rating
IP68
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Standards Met
IEC
Series
EX
Maximum Operating Temperature
+80°C
For Use With
Conduit Systems
Product details
Stopping Plugs with Sealing Ring
Exe Nylon Stopping Plugs are designed to close any unused entries in electrical equipment. The stopping plugs are manufactured from flame retarded Polyamide (Nylon 6) and are supplied in metric threads with a sealing ring to ensure that the IP rating of the installation is maintained.
IP66-IP68
Suitable for use in Zones 1, 2, 21, 22
Approvals
IMQ 13 ATEX 016X
IECEx IMQ 13.0005X
Exe IIC Gb
Ex tb III Db
Standards
IP66-IP68
Suitable for use in Zones 1, 2, 21, 22