Technical documents
Specifications
Brand
KNITTER-SWITCHContact Configuration
3PDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Actuator Length
10.5mm
Actuator Material
Copper Alloy
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+140°C
Country of Origin
China
Product details
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL
€ 17.58
€ 17.58 Each (ex VAT)
1
€ 17.58
€ 17.58 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 17.58 |
15 - 49 | € 17.44 |
50 - 99 | € 15.43 |
100 - 249 | € 14.76 |
250+ | € 13.66 |
Technical documents
Specifications
Brand
KNITTER-SWITCHContact Configuration
3PDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Actuator Length
10.5mm
Actuator Material
Copper Alloy
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+140°C
Country of Origin
China
Product details
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL