KNITTER-SWITCH PCB Slide Switch DPDT Latching 350 mA@ 30 V dc Slide

RS Stock No.: 134-0113Brand: KNITTER-SWITCHManufacturers Part No.: MFP 201 N
brand-logo
View all in Slide Switches

Technical documents

Specifications

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

350 mA@ 30 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

17mm

Width

7.4mm

Depth

21mm

Dimensions

17 x 7.4 x 21mm

Contact Resistance

30mΩ

Voltage Rating

30V dc

Mechanical Life

10000Operations

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Contact Material

Silver over Nickel Plated Copper Alloy

Country of Origin

China

Product details

Knitter Switch Miniature Slide Switches - MFP Series

PCB mount, Break before make
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.

€ 0.96

€ 0.96 Each (ex VAT)

KNITTER-SWITCH PCB Slide Switch DPDT Latching 350 mA@ 30 V dc Slide

€ 0.96

€ 0.96 Each (ex VAT)

KNITTER-SWITCH PCB Slide Switch DPDT Latching 350 mA@ 30 V dc Slide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

350 mA@ 30 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

17mm

Width

7.4mm

Depth

21mm

Dimensions

17 x 7.4 x 21mm

Contact Resistance

30mΩ

Voltage Rating

30V dc

Mechanical Life

10000Operations

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Contact Material

Silver over Nickel Plated Copper Alloy

Country of Origin

China

Product details

Knitter Switch Miniature Slide Switches - MFP Series

PCB mount, Break before make
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.