Technical documents
Specifications
Brand
KnipexCutting Capacity
3.8 mm
Material Cutting Capability
Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire
Overall Length
300 mm
Pincer Type
Concrete Nippers
Handle Material
Forged Steel
ESD Safe
No
Distrelec Product Id
11035711
Country of Origin
Germany
Product details
Knipex wire-twisting pliers
Used to attach twisting pliers quickly and reliably
Binding wire can be twisted and cut from the roll in a single operation
High level of precision and long service life
Made from oil-hardened and tempered special tool steel
Standards
DIN ISO 9242
€ 44.47
€ 44.47 Each (ex VAT)
1
€ 44.47
€ 44.47 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexCutting Capacity
3.8 mm
Material Cutting Capability
Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire
Overall Length
300 mm
Pincer Type
Concrete Nippers
Handle Material
Forged Steel
ESD Safe
No
Distrelec Product Id
11035711
Country of Origin
Germany
Product details
Knipex wire-twisting pliers
Used to attach twisting pliers quickly and reliably
Binding wire can be twisted and cut from the roll in a single operation
High level of precision and long service life
Made from oil-hardened and tempered special tool steel
Standards
DIN ISO 9242