Knipex Cable Knife insulating multi-component handle, VDE/1000V, 190 mm Overall, 50 mm Blade, Bimaterial Handle

RS Stock No.: 297-2058Brand: KnipexManufacturers Part No.: 98 52Distrelec Article No.: 18052177
brand-logo
View all in Cable Knives

Technical documents

Specifications

Brand

Knipex

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

190 mm

Handle Material

Bimaterial

Country of Origin

Germany

Product details

Insulated Cable Knife 1000V

Designed to help protect the user against accidental contact or flashover when working on or adjacent to energised systems
Strong, comfortable shaped safety handle with fixed straight blade
Protective cap for storage

Standards

Meets DIN EN 60900, IEC900: 1987and VDE requirements.

You may be interested in
Stock information temporarily unavailable.

€ 21.97

€ 21.97 Each (ex VAT)

Knipex Cable Knife insulating multi-component handle, VDE/1000V, 190 mm Overall, 50 mm Blade, Bimaterial Handle

€ 21.97

€ 21.97 Each (ex VAT)

Knipex Cable Knife insulating multi-component handle, VDE/1000V, 190 mm Overall, 50 mm Blade, Bimaterial Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

190 mm

Handle Material

Bimaterial

Country of Origin

Germany

Product details

Insulated Cable Knife 1000V

Designed to help protect the user against accidental contact or flashover when working on or adjacent to energised systems
Strong, comfortable shaped safety handle with fixed straight blade
Protective cap for storage

Standards

Meets DIN EN 60900, IEC900: 1987and VDE requirements.

You may be interested in