Knipex Hexagon Insulated Screwdriver, 4 mm Tip, 75 mm Blade, VDE/1000V, 182 mm Overall

RS Stock No.: 267-3213Brand: KnipexManufacturers Part No.: 98 13 40
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Knipex

Screwdriver Type

Insulated Screwdriver

Tip Type

Hexagon

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

75 mm

Insulation

1000V

Overall Length

182 mm

Handle Material

Bi-material

ESD Safe

No

Blade Material

High Grade Steel

Height Safe

Yes

Non Sparking

No

Blade Finish

Black

Country of Origin

Slovenia

Stock information temporarily unavailable.

€ 13.04

€ 13.04 Each (ex VAT)

Knipex Hexagon Insulated Screwdriver, 4 mm Tip, 75 mm Blade, VDE/1000V, 182 mm Overall

€ 13.04

€ 13.04 Each (ex VAT)

Knipex Hexagon Insulated Screwdriver, 4 mm Tip, 75 mm Blade, VDE/1000V, 182 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Screwdriver Type

Insulated Screwdriver

Tip Type

Hexagon

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

75 mm

Insulation

1000V

Overall Length

182 mm

Handle Material

Bi-material

ESD Safe

No

Blade Material

High Grade Steel

Height Safe

Yes

Non Sparking

No

Blade Finish

Black

Country of Origin

Slovenia